
S602BS2RP | |
|---|---|
DigiKey Part Number | 18-S602BS2RPTR-ND - Tape & Reel (TR) 18-S602BS2RPCT-ND - Cut Tape (CT) 18-S602BS2RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S602BS2RP |
Description | SCR 600V 1.5A SOT-89 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 1.5 A Sensitive Gate Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 50 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 950 mA | |
Current - On State (It (RMS)) (Max) | 1.5 A | |
Current - Hold (Ih) (Max) | 3 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 12.5A, 15A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80200 € | 8,02 € |
| 100 | 0,53600 € | 53,60 € |
| 500 | 0,42184 € | 210,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38512 € | 385,12 € |
| 2.000 | 0,35423 € | 708,46 € |
| 3.000 | 0,34187 € | 1.025,61 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

