
S6020L58 | |
|---|---|
DigiKey Part Number | S6020L58-ND |
Manufacturer | |
Manufacturer Product Number | S6020L58 |
Description | SCR 600V 20A TO-220 ISOLATED TAB |
Customer Reference | |
Detailed Description | SCR 600 V 20 A Standard Recovery Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 20 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 40 mA |
Packaging Bulk | Current - Off State (Max) 10 µA |
Part Status Obsolete | Current - Non Rep. Surge 50, 60Hz (Itsm) 255A, 300A |
Voltage - Off State 600 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 30 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-220-3 Isolated Tab, Formed Leads |
Current - On State (It (AV)) (Max) 12.8 A | Supplier Device Package TO-220 Isolated Tab |

