Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S6008NS2TP | |
|---|---|
DigiKey Part Number | S6008NS2TP-ND |
Manufacturer | |
Manufacturer Product Number | S6008NS2TP |
Description | SCR 600V 8A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 8 A Sensitive Gate Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 8 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 6 mA |
Packaging Tube | Current - Off State (Max) 5 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A |
Voltage - Off State 600 V | SCR Type Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Operating Temperature -40°C ~ 110°C (TJ) |
Current - Gate Trigger (Igt) (Max) 200 µA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (AV)) (Max) 5.1 A | Supplier Device Package TO-263 (D2PAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S6008NS2RP | Littelfuse Inc. | 0 | S6008NS2RP-ND | 1,11959 € | Parametric Equivalent |
| S6010NS2RP | Littelfuse Inc. | 0 | S6010NS2RP-ND | 1,13974 € | Parametric Equivalent |
| S6010NS2TP | Littelfuse Inc. | 0 | S6010NS2TP-ND | 1,20885 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18241 € | 1.182,41 € |
| Unit Price without VAT: | 1,18241 € |
|---|---|
| Unit Price with VAT: | 1,40707 € |


