Parametric Equivalent
Parametric Equivalent

S6008LS2 | |
|---|---|
DigiKey Part Number | S6008LS2-ND |
Manufacturer | |
Manufacturer Product Number | S6008LS2 |
Description | SCR 600V 8A TO-220 ISOLATED TAB |
Customer Reference | |
Detailed Description | SCR 600 V 8 A Sensitive Gate Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 8 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 6 mA |
Packaging Bulk | Current - Off State (Max) 5 µA |
Part Status Discontinued at DigiKey | Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A |
Voltage - Off State 600 V | SCR Type Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Operating Temperature -40°C ~ 110°C |
Current - Gate Trigger (Igt) (Max) 200 µA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-220-3 Isolated Tab |
Current - On State (It (AV)) (Max) 5.1 A | Supplier Device Package TO-220 Isolated Tab |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S6008LS2TP | Littelfuse Inc. | 0 | S6008LS2TP-ND | 1,35269 € | Parametric Equivalent |
| S6010LS2TP | Littelfuse Inc. | 1.391 | F7255-ND | 2,99000 € | Parametric Equivalent |



