S6008DS2TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2.484
Unit Price: 2,60000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.599
Unit Price: 2,60000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,94000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.654
Unit Price: 1,94000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.214
Unit Price: 2,16000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 8.665
Unit Price: 2,66000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,98935 €
Datasheet

Similar


STMicroelectronics
In Stock: 763
Unit Price: 1,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 556
Unit Price: 1,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.999
Unit Price: 1,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.804
Unit Price: 1,64000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.474
Unit Price: 1,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 345
Unit Price: 1,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 17.767
Unit Price: 1,22000 €
Datasheet
SCR 600 V 8 A Sensitive Gate Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6008DS2TP

DigiKey Part Number
S6008DS2TP-ND
Manufacturer
Manufacturer Product Number
S6008DS2TP
Description
SCR 600V 8A TO-252 (DPAK)
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SCR 600 V 8 A Sensitive Gate Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
8 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
6 mA
Packaging
Tube
Current - Off State (Max)
5 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Voltage - Off State
600 V
SCR Type
Sensitive Gate
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Operating Temperature
-40°C ~ 110°C
Current - Gate Trigger (Igt) (Max)
200 µA
Mounting Type
Surface Mount
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - On State (It (AV)) (Max)
5.1 A
Supplier Device Package
TO-252 (DPAK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCR12DCMT4GLittelfuse Inc.2.484MCR12DCMT4GOSCT-ND2,60000 €Similar
MCR12DSMT4GLittelfuse Inc.1.599MCR12DSMT4GOSCT-ND2,60000 €Similar
MCR8DCMT4GLittelfuse Inc.0MCR8DCMT4GOSCT-ND1,94000 €Similar
MCR8DSMT4GLittelfuse Inc.1.654MCR8DSMT4GOSCT-ND1,94000 €Similar
S6008DS2RPLittelfuse Inc.2.214S6008DS2CT-ND2,16000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7500,92616 €694,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,92616 €
Unit Price with VAT:1,10213 €