Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

S6006DTP | |
|---|---|
DigiKey Part Number | S6006DTP-ND |
Manufacturer | |
Manufacturer Product Number | S6006DTP |
Description | SCR 600V 6A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 6 A Standard Recovery Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 6 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 30 mA |
Packaging Tube | Current - Off State (Max) 10 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A |
Voltage - Off State 600 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 15 mA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (AV)) (Max) 3.8 A | Supplier Device Package TO-252 (DPAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCR12DCMT4G | Littelfuse Inc. | 2.484 | MCR12DCMT4GOSCT-ND | 2,60000 € | Similar |
| MCR12DSMT4G | Littelfuse Inc. | 1.599 | MCR12DSMT4GOSCT-ND | 2,60000 € | Similar |
| MCR8DCMT4G | Littelfuse Inc. | 0 | MCR8DCMT4GOSCT-ND | 1,94000 € | Similar |
| S6006DRP | Littelfuse Inc. | 1.785 | S6006DCT-ND | 2,14000 € | Parametric Equivalent |
| S6008DRP | Littelfuse Inc. | 0 | S6008DTR-ND | 1,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,75016 € | 562,62 € |
| Unit Price without VAT: | 0,75016 € |
|---|---|
| Unit Price with VAT: | 0,89269 € |




