SCR 400 V 800 mA Sensitive Gate Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4X8TS1RP

DigiKey Part Number
F10919TR-ND - Tape & Reel (TR)
F10919CT-ND - Cut Tape (CT)
F10919DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S4X8TS1RP
Description
SCR 400V 800MA SOT-223
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SCR 400 V 800 mA Sensitive Gate Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
S4X8TS1RP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
800 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Off State (Max)
3 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 10A
Voltage - Off State
400 V
SCR Type
Sensitive Gate
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
5 µA
Mounting Type
Surface Mount
Voltage - On State (Vtm) (Max)
1.7 V
Package / Case
TO-261-4, TO-261AA
Current - On State (It (AV)) (Max)
510 mA
Supplier Device Package
SOT-223
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.865
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,64400 €6,44 €
1000,42290 €42,29 €
5000,32788 €163,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,25479 €254,79 €
2.0000,23271 €465,42 €
3.0000,22146 €664,38 €
5.0000,20881 €1.044,05 €
7.0000,20759 €1.453,13 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €