
S4X8TS1RP | |
|---|---|
DigiKey Part Number | F10919TR-ND - Tape & Reel (TR) F10919CT-ND - Cut Tape (CT) F10919DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4X8TS1RP |
Description | SCR 400V 800MA SOT-223 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 800 mA Sensitive Gate Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | S4X8TS1RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 5 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 510 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 3 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 10A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,58900 € | 5,89 € |
| 100 | 0,38450 € | 38,45 € |
| 500 | 0,29684 € | 148,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23022 € | 230,22 € |
| 2.000 | 0,20984 € | 419,68 € |
| 3.000 | 0,19946 € | 598,38 € |
| 5.000 | 0,18778 € | 938,90 € |
| 7.000 | 0,18277 € | 1.279,39 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

