SCR 400 V 800 mA Sensitive Gate Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4X8ESRP

DigiKey Part Number
S4X8ESRPTR-ND - Tape & Reel (TR)
S4X8ESRPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S4X8ESRP
Description
SCR 400V 800MA TO-92
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SCR 400 V 800 mA Sensitive Gate Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
510 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
3 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 10A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.940
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,51500 €5,15 €
1000,33420 €33,42 €
5000,25660 €128,30 €
1.0000,23159 €231,59 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,17066 €341,32 €
4.0000,15615 €624,60 €
6.0000,14876 €892,56 €
10.0000,14221 €1.422,10 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €