S4X8ES2AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,18046 €
Datasheet

Similar


STMicroelectronics
In Stock: 711
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.349
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 993
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.000
Unit Price: 0,09952 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet
SCR 400 V 800 mA Sensitive Gate Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4X8ES2AP

DigiKey Part Number
S4X8ES2AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
S4X8ES2AP
Description
SCR 400V 800MA TO-92
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SCR 400 V 800 mA Sensitive Gate Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
50 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
510 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
3 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 10A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,18046 €360,92 €
4.0000,16528 €661,12 €
6.0000,15754 €945,24 €
10.0000,15222 €1.522,20 €
Manufacturers Standard Package
Unit Price without VAT:0,18046 €
Unit Price with VAT:0,21475 €