
S4X8BS2RP | |
|---|---|
DigiKey Part Number | S4X8BS2RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4X8BS2RP |
Description | SCR 400V 800MA SOT-89 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 800 mA Sensitive Gate Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 800 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 5 mA |
Packaging Tape & Reel (TR) | Current - Off State (Max) 3 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 10A |
Voltage - Off State 400 V | SCR Type Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Operating Temperature -40°C ~ 125°C (TJ) |
Current - Gate Trigger (Igt) (Max) 50 µA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.7 V | Package / Case TO-243AA |
Current - On State (It (AV)) (Max) 510 mA | Supplier Device Package SOT-89 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33798 € | 337,98 € |
| 2.000 | 0,31690 € | 633,80 € |
| Unit Price without VAT: | 0,33798 € |
|---|---|
| Unit Price with VAT: | 0,40220 € |

