SCR 400 V 800 mA Sensitive Gate Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4X8BS1RP

DigiKey Part Number
18-S4X8BS1RPTR-ND - Tape & Reel (TR)
18-S4X8BS1RPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S4X8BS1RP
Description
SCR 400V 800MA SOT-89
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SCR 400 V 800 mA Sensitive Gate Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
5 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
510 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
3 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 10A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,68500 €6,85 €
1000,45100 €45,10 €
5000,35032 €175,16 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,27249 €272,49 €
2.0000,24912 €498,24 €
3.0000,23720 €711,60 €
5.0000,22472 €1.123,60 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,29710 €