SCR 400 V 800 mA Sensitive Gate Surface Mount Compak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4SRP

DigiKey Part Number
S4STR-ND - Tape & Reel (TR)
S4SCT-ND - Cut Tape (CT)
S4SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S4SRP
Description
SCR 400V 800MA COMPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SCR 400 V 800 mA Sensitive Gate Surface Mount Compak
Datasheet
 Datasheet
EDA/CAD Models
S4SRP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
800 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Off State (Max)
1 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
16A, 20A
Voltage - Off State
400 V
SCR Type
Sensitive Gate
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Operating Temperature
-40°C ~ 110°C
Current - Gate Trigger (Igt) (Max)
200 µA
Mounting Type
Surface Mount
Voltage - On State (Vtm) (Max)
1.7 V
Package / Case
DO-214AA, SMB (3 Leads), Compak
Current - On State (It (AV)) (Max)
510 mA
Supplier Device Package
Compak
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.133
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,02900 €10,29 €
1000,69170 €69,17 €
5000,54700 €273,50 €
1.0000,50043 €500,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,39010 €975,25 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €