
S402TSRP | |
|---|---|
DigiKey Part Number | F6831TR-ND - Tape & Reel (TR) F6831CT-ND - Cut Tape (CT) F6831DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S402TSRP |
Description | SCR 400V 1.5A SOT-223 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 1.5 A Sensitive Gate Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 950 mA | |
Current - On State (It (RMS)) (Max) | 1.5 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 12.5A, 15A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,87400 € | 8,74 € |
| 100 | 0,58170 € | 58,17 € |
| 500 | 0,45652 € | 228,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35676 € | 356,76 € |
| 2.000 | 0,32771 € | 655,42 € |
| 3.000 | 0,31291 € | 938,73 € |
| 5.000 | 0,31175 € | 1.558,75 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

