
S4012LTP | |
|---|---|
DigiKey Part Number | F9716-ND |
Manufacturer | |
Manufacturer Product Number | S4012LTP |
Description | SCR 400V 12A ITO-220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 12 A Sensitive Gate Through Hole ITO-220AB |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 12 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 40 mA |
Series | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 130A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 400 V | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 20 mA | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package ITO-220AB |
Current - On State (It (AV)) (Max) 7.6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,03447 € | 1.034,47 € |
| Unit Price without VAT: | 1,03447 € |
|---|---|
| Unit Price with VAT: | 1,23102 € |

