SCR 400 V 10 A Sensitive Gate Through Hole ITO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4010LS3TP

DigiKey Part Number
F9712-ND
Manufacturer
Manufacturer Product Number
S4010LS3TP
Description
SCR 400V 10A ITO-220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 400 V 10 A Sensitive Gate Through Hole ITO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
10 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
8 mA
Series
Current - Off State (Max)
5 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
400 V
Operating Temperature
-40°C ~ 110°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
500 µA
Package / Case
TO-220-3 Full Pack, Isolated Tab
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
ITO-220AB
Current - On State (It (AV)) (Max)
6.4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 936
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,38000 €2,38 €
101,54300 €15,43 €
1001,06870 €106,87 €
5000,86592 €432,96 €
1.0000,81665 €816,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,83220 €