S4010LS2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 833
Unit Price: 2,58000 €
Datasheet
SCR 400 V 10 A Sensitive Gate Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4010LS2

DigiKey Part Number
S4010LS2-ND
Manufacturer
Manufacturer Product Number
S4010LS2
Description
SCR 400V 10A TO-220 ISOLATED TAB
Customer Reference
Detailed Description
SCR 400 V 10 A Sensitive Gate Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
10 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
6 mA
Packaging
Bulk
Current - Off State (Max)
5 µA
Part Status
Discontinued at DigiKey
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Voltage - Off State
400 V
SCR Type
Sensitive Gate
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Operating Temperature
-40°C ~ 110°C
Current - Gate Trigger (Igt) (Max)
200 µA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-220-3 Isolated Tab
Current - On State (It (AV)) (Max)
6.4 A
Supplier Device Package
TO-220 Isolated Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S4010LS2TPLittelfuse Inc.833F7251-ND2,58000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types