


S4008NTP | |
|---|---|
DigiKey Part Number | S4008NTP-ND |
Manufacturer | |
Manufacturer Product Number | S4008NTP |
Description | SCR 400V 8A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 8 A Standard Recovery Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 8 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 30 mA |
Packaging Tube | Current - Off State (Max) 10 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A |
Voltage - Off State 400 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C (TJ) |
Current - Gate Trigger (Igt) (Max) 15 mA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (AV)) (Max) 5.1 A | Supplier Device Package TO-263 (D2PAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,43317 € | 1.433,17 € |
| Unit Price without VAT: | 1,43317 € |
|---|---|
| Unit Price with VAT: | 1,70547 € |


