SCR 400 V 8 A Sensitive Gate Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4008LS2TP

DigiKey Part Number
F7298-ND
Manufacturer
Manufacturer Product Number
S4008LS2TP
Description
SCR 400V 8A TO-220 ISOLATED TAB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 400 V 8 A Sensitive Gate Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
8 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
6 mA
Packaging
Tube
Current - Off State (Max)
5 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Voltage - Off State
400 V
SCR Type
Sensitive Gate
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Operating Temperature
-40°C ~ 110°C
Current - Gate Trigger (Igt) (Max)
200 µA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-220-3 Isolated Tab
Current - On State (It (AV)) (Max)
5.1 A
Supplier Device Package
TO-220 Isolated Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 988
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,58000 €2,58 €
501,29420 €64,71 €
1001,16940 €116,94 €
5000,95062 €475,31 €
1.0000,91100 €911,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,07020 €