


S4006LTP | |
|---|---|
DigiKey Part Number | F7249-ND |
Manufacturer | |
Manufacturer Product Number | S4006LTP |
Description | SCR 400V 6A TO-220AB-L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 6 A Standard Recovery Through Hole TO-220AB-L |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 6 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 30 mA |
Packaging Tube | Current - Off State (Max) 10 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A |
Voltage - Off State 400 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 15 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-220-3 Isolated Tab |
Current - On State (It (AV)) (Max) 3.8 A | Supplier Device Package TO-220AB-L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 50 | 1,05980 € | 52,99 € |
| 100 | 0,95440 € | 95,44 € |
| 500 | 0,76960 € | 384,80 € |
| 1.000 | 0,71023 € | 710,23 € |
| 2.000 | 0,70956 € | 1.419,12 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

