S2S2RP is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Littelfuse Inc.
In Stock: 1.335
Unit Price: 1,55000 €
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 3.879
Unit Price: 1,81000 €
Datasheet
SCR 200 V 800 mA Sensitive Gate Surface Mount DO-214 (Compak)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2S2RP

DigiKey Part Number
S2S2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S2S2RP
Description
SCR 200V 800MA DO-214 (COMPAK)
Customer Reference
Detailed Description
SCR 200 V 800 mA Sensitive Gate Surface Mount DO-214 (Compak)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Off State
200 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
50 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
510 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
1 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
16A, 20A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB (3 Leads), Compak
Supplier Device Package
DO-214 (Compak)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes