


S2065KTP | |
|---|---|
DigiKey Part Number | S2065KTP-ND |
Manufacturer | |
Manufacturer Product Number | S2065KTP |
Description | SCR 200V 65A TO-218 ISOLATED TAB |
Customer Reference | |
Detailed Description | SCR 200 V 65 A Standard Recovery Through Hole TO-218 Isolated Tab |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 65 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 80 mA |
Packaging Tube | Current - Off State (Max) 20 µA |
Part Status Obsolete | Current - Non Rep. Surge 50, 60Hz (Itsm) 800A, 950A |
Voltage - Off State 200 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 50 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.8 V | Package / Case TO-218-3 Isolated Tab, TO-218AC |
Current - On State (It (AV)) (Max) 41 A | Supplier Device Package TO-218 Isolated Tab |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4065KTP | Littelfuse Inc. | 102 | S4065KTP-ND | 8,51000 € | Upgrade |
| S6065KTP | Littelfuse Inc. | 929 | S6065KTP-ND | 8,92000 € | Upgrade |
| BTW69-600RG | STMicroelectronics | 0 | 497-2435-5-ND | 5,86000 € | Similar |



