
S2055W81TP | |
|---|---|
DigiKey Part Number | S2055W81TP-ND |
Manufacturer | |
Manufacturer Product Number | S2055W81TP |
Description | SCR 200V 55A TO218X |
Customer Reference | |
Detailed Description | SCR 200 V 55 A Standard Recovery Through Hole TO-218X Non-Isolated Mounting Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Off State | 200 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 40 mA | |
Voltage - On State (Vtm) (Max) | 1.8 V | |
Current - On State (It (AV)) (Max) | 35 A | |
Current - On State (It (RMS)) (Max) | 55 A | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 550A, 650A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-218X-3 | |
Supplier Device Package | TO-218X Non-Isolated Mounting Tab |

