
S2055RTP | |
|---|---|
DigiKey Part Number | S2055RTP-ND |
Manufacturer | |
Manufacturer Product Number | S2055RTP |
Description | SCR 200V 55A TO-220 NON-ISOLATED |
Customer Reference | |
Detailed Description | SCR 200 V 55 A Standard Recovery Through Hole TO-220 Non-Isolated Tab |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 55 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 60 mA |
Packaging Tube | Current - Off State (Max) 10 µA |
Part Status Obsolete | Current - Non Rep. Surge 50, 60Hz (Itsm) 550A, 650A |
Voltage - Off State 200 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 40 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.8 V | Package / Case TO-220-3 |
Current - On State (It (AV)) (Max) 35 A | Supplier Device Package TO-220 Non-Isolated Tab |


