


S2016NTP | |
|---|---|
DigiKey Part Number | S2016NTP-ND |
Manufacturer | |
Manufacturer Product Number | S2016NTP |
Description | SCR 200V 16A TO-263 (D2PAK) |
Customer Reference | |
Detailed Description | SCR 200 V 16 A Standard Recovery Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 16 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 40 mA |
Packaging Tube | Current - Off State (Max) 10 µA |
Part Status Obsolete | Current - Non Rep. Surge 50, 60Hz (Itsm) 188A, 225A |
Voltage - Off State 200 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 30 mA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (AV)) (Max) 10 A | Supplier Device Package TO-263 (D2PAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4016NTP | Littelfuse Inc. | 0 | S4016NTP-ND | 1,33241 € | Upgrade |
| S6016NTP | Littelfuse Inc. | 0 | S6016NTP-ND | 1,39719 € | Upgrade |
| TN1625-600G-TR | STMicroelectronics | 0 | 497-12719-2-ND | 0,45561 € | Similar |



