Upgrade
Upgrade

S2010VS3TP | |
|---|---|
DigiKey Part Number | S2010VS3TP-ND |
Manufacturer | |
Manufacturer Product Number | S2010VS3TP |
Description | SCR 200V 10A TO251 |
Customer Reference | |
Detailed Description | SCR 200 V 10 A Sensitive Gate Through Hole TO-251 (V-Pak/I-Pak) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 10 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 8 mA |
Packaging Tube | Current - Off State (Max) 5 µA |
Part Status Obsolete | Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A |
Voltage - Off State 200 V | SCR Type Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Operating Temperature -40°C ~ 110°C |
Current - Gate Trigger (Igt) (Max) 500 µA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Current - On State (It (AV)) (Max) 6.4 A | Supplier Device Package TO-251 (V-Pak/I-Pak) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4010VS3TP | Littelfuse Inc. | 0 | S4010VS3TP-ND | 0,69971 € | Upgrade |
| S6010VS3TP | Littelfuse Inc. | 0 | S6010VS3TP-ND | 0,85179 € | Upgrade |


