
S2010DTP | |
|---|---|
DigiKey Part Number | S2010DTP-ND |
Manufacturer | |
Manufacturer Product Number | S2010DTP |
Description | SCR 200V 10A TO-252 (DPAK) |
Customer Reference | |
Detailed Description | SCR 200 V 10 A Standard Recovery Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Off State | 200 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 6.4 A | |
Current - On State (It (RMS)) (Max) | 10 A | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 83A, 100A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |


