
S2008R | |
|---|---|
DigiKey Part Number | S2008R-ND |
Manufacturer | |
Manufacturer Product Number | S2008R |
Description | SCR 200V 8A TO-220 NON-ISOLATED |
Customer Reference | |
Detailed Description | SCR 200 V 8 A Standard Recovery Through Hole TO-220 Non-Isolated Tab |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 8 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 30 mA |
Packaging Bulk | Current - Off State (Max) 10 µA |
Part Status Obsolete | Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A |
Voltage - Off State 200 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 15 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-220-3 |
Current - On State (It (AV)) (Max) 5.1 A | Supplier Device Package TO-220 Non-Isolated Tab |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TYN608RG | STMicroelectronics | 1.207 | 497-TYN608RG-ND | 1,98000 € | Similar |


