Upgrade
Upgrade

S2004VS2TP | |
|---|---|
DigiKey Part Number | S2004VS2TP-ND |
Manufacturer | |
Manufacturer Product Number | S2004VS2TP |
Description | SCR 200V 4A TO-251 (V-PAK/I-PAK) |
Customer Reference | |
Detailed Description | SCR 200 V 4 A Sensitive Gate Through Hole TO-251 (V-Pak/I-Pak) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 4 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 6 mA |
Packaging Tube | Current - Off State (Max) 2 µA |
Part Status Obsolete | Current - Non Rep. Surge 50, 60Hz (Itsm) 25A, 30A |
Voltage - Off State 200 V | SCR Type Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Operating Temperature -40°C ~ 110°C |
Current - Gate Trigger (Igt) (Max) 200 µA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Current - On State (It (AV)) (Max) 2.5 A | Supplier Device Package TO-251 (V-Pak/I-Pak) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4004VS2TP | Littelfuse Inc. | 794 | F5453-ND | 1,70000 € | Upgrade |
| S6004VS2TP | Littelfuse Inc. | 1.390 | S6004VS2TP-ND | 1,96000 € | Upgrade |



