



RXEF375K | |
|---|---|
DigiKey Part Number | RXEF375KHF-ND |
Manufacturer | |
Manufacturer Product Number | RXEF375K |
Description | PTC RESET FUSE 72V 3.75A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 3.75 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 24 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 30 mOhms |
Series | Resistance - Post Trip (R1) (Max) 80 mOhms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 1.035" Dia x 0.118" T (26.30mm x 3.00mm) |
Current - Hold (Ih) (Max) 3.75 A | Height - Seated (Max) 1.224" (31.10mm) |
Current - Trip (It) 7.5 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,81600 € | 4,08 € |
| 10 | 0,75200 € | 7,52 € |
| 50 | 0,62420 € | 31,21 € |
| 100 | 0,57580 € | 57,58 € |
| 250 | 0,51756 € | 129,39 € |
| 500 | 0,47724 € | 238,62 € |
| 1.000 | 0,43990 € | 439,90 € |
| 5.000 | 0,38692 € | 1.934,60 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

