RXE(F)300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXE(F)300

RXEF300-AP

DigiKey Part Number
RXEF300-APCT-ND - Cut Tape (CT)
RXEF300-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RXEF300-AP
Description
PTC RESET FUSE 72V 3A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
6 A
Current - Max
40 A
Time to Trip
19.8 s
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
100 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.941" Dia x 0.118" T (23.90mm x 3.00mm)
Height - Seated (Max)
1.126" (28.60mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.15mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,06000 €1,06 €
50,87400 €4,37 €
100,80600 €8,06 €
500,66900 €33,45 €
1000,61740 €61,74 €
2500,55484 €138,71 €
5000,51164 €255,82 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,42446 €424,46 €
2.0000,39107 €782,14 €
3.0000,37267 €1.118,01 €
5.0000,37164 €1.858,20 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €