



RXEF250-2 | |
|---|---|
DigiKey Part Number | RXEF250-2HFTR-ND - Tape & Reel (TR) RXEF250-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF250-2 |
Description | PTC RESET FUSE 72V 2.5A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 15.6 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 50 mOhms |
Series | Resistance - Post Trip (R1) (Max) 130 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.819" Dia x 0.118" T (20.80mm x 3.00mm) |
Current - Hold (Ih) (Max) 2.5 A | Height - Seated (Max) 1.000" (25.40mm) |
Current - Trip (It) 5 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 5 | 0,79000 € | 3,95 € |
| 10 | 0,73000 € | 7,30 € |
| 50 | 0,60540 € | 30,27 € |
| 100 | 0,55860 € | 55,86 € |
| 250 | 0,50204 € | 125,51 € |
| 500 | 0,46300 € | 231,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36584 € | 365,84 € |
| 2.000 | 0,33709 € | 674,18 € |
| 3.000 | 0,32125 € | 963,75 € |
| 5.000 | 0,31584 € | 1.579,20 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

