



RXEF185K-AP | |
|---|---|
DigiKey Part Number | RXEF185K-APHFCT-ND - Cut Tape (CT) RXEF185K-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RXEF185K-AP |
Description | PTC RESET FUSE 72V 1.85A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Current - Trip (It) | 3.7 A | |
Current - Max | 40 A | |
Time to Trip | 12.6 s | |
Resistance - Initial (Ri) (Min) | 80 mOhms | |
Resistance - Post Trip (R1) (Max) | 190 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.660" Dia x 0.118" T (16.76mm x 3.00mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,52800 € | 2,64 € |
| 10 | 0,48800 € | 4,88 € |
| 50 | 0,40480 € | 20,24 € |
| 100 | 0,37350 € | 37,35 € |
| 250 | 0,33576 € | 83,94 € |
| 500 | 0,30968 € | 154,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28552 € | 285,52 € |
| 2.000 | 0,26312 € | 526,24 € |
| 3.000 | 0,25078 € | 752,34 € |
| 5.000 | 0,24042 € | 1.202,10 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

