Polymeric PTC Resettable Fuse 72V 1.85 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 1.85 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RXEF185-AP

DigiKey Part Number
RXEF185-APCT-ND - Cut Tape (CT)
RXEF185-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RXEF185-AP
Description
PTC RESET FUSE 72V 1.85A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 1.85 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
1.85 A
Current - Trip (It)
3.7 A
Current - Max
40 A
Time to Trip
12.6 s
Resistance - Initial (Ri) (Min)
80 mOhms
Resistance - Post Trip (R1) (Max)
190 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.689" Dia x 0.118" T (17.50mm x 3.00mm)
Height - Seated (Max)
0.882" (22.40mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,63000 €0,63 €
50,51800 €2,59 €
100,47800 €4,78 €
500,39660 €19,83 €
1000,36590 €36,59 €
2500,32888 €82,22 €
5000,30332 €151,66 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,27966 €279,66 €
2.0000,25773 €515,46 €
3.0000,24564 €736,92 €
5.0000,23500 €1.175,00 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €