



RXEF160-2 | |
|---|---|
DigiKey Part Number | RXEF160-2HFTR-ND - Tape & Reel (TR) RXEF160-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF160-2 |
Description | PTC RESET FUSE 72V 1.6A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 11.4 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 90 mOhms |
Series | Resistance - Post Trip (R1) (Max) 220 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.642" Dia x 0.118" T (16.30mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.6 A | Height - Seated (Max) 0.819" (20.80mm) |
Current - Trip (It) 3.2 A | Lead Spacing 0.200" (5.08mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,51800 € | 2,59 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,39620 € | 19,81 € |
| 100 | 0,36560 € | 36,56 € |
| 250 | 0,32872 € | 82,18 € |
| 500 | 0,30318 € | 151,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,22845 € | 342,67 € |
| 3.000 | 0,21049 € | 631,47 € |
| 4.500 | 0,20060 € | 902,70 € |
| 7.500 | 0,19824 € | 1.486,80 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

