RXEF135-AP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 873
Unit Price: 1,32000 €
Datasheet
RXEF135
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXEF135

RXEF135-AP

DigiKey Part Number
RXEF135-APCT-ND - Cut Tape (CT)
RXEF135-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RXEF135-AP
Description
PTC RESET FUSE 72V 1.35A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 1.35 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
1.35 A
Current - Trip (It)
2.7 A
Current - Max
40 A
Time to Trip
9.6 s
Resistance - Initial (Ri) (Min)
120 mOhms
Resistance - Post Trip (R1) (Max)
300 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.571" Dia x 0.118" T (14.50mm x 3.00mm)
Height - Seated (Max)
0.752" (19.10mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,53000 €0,53 €
50,43800 €2,19 €
100,40400 €4,04 €
500,33520 €16,76 €
1000,30940 €30,94 €
2500,27812 €69,53 €
5000,25654 €128,27 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,23653 €236,53 €
2.0000,21800 €436,00 €
3.0000,20780 €623,40 €
5.0000,19556 €977,80 €
7.0000,19526 €1.366,82 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €