



RXEF090-AP | |
|---|---|
DigiKey Part Number | RXEF090-APHFCT-ND - Cut Tape (CT) RXEF090-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RXEF090-AP |
Description | PTC RESET FUSE 72V 900MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 900 mA | |
Current - Trip (It) | 1.8 A | |
Current - Max | 40 A | |
Time to Trip | 7.2 s | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 470 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.441" Dia x 0.118" T (11.20mm x 3.00mm) | |
Height - Seated (Max) | 0.622" (15.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,47600 € | 2,38 € |
| 10 | 0,43800 € | 4,38 € |
| 50 | 0,36360 € | 18,18 € |
| 100 | 0,33550 € | 33,55 € |
| 250 | 0,30156 € | 75,39 € |
| 500 | 0,27814 € | 139,07 € |
| 1.000 | 0,25647 € | 256,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20262 € | 405,24 € |
| 4.000 | 0,18666 € | 746,64 € |
| 6.000 | 0,18008 € | 1.080,48 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

