


RXEF075-2 | |
|---|---|
DigiKey Part Number | RXEF075-2HFTR-ND - Tape & Reel (TR) RXEF075-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF075-2 |
Description | PTC RESET FUSE 72V 750MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 750 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 6.3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 250 mOhms |
Series | Resistance - Post Trip (R1) (Max) 600 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.402" Dia x 0.118" T (10.20mm x 3.00mm) |
Current - Hold (Ih) (Max) 750 mA | Height - Seated (Max) 0.598" (15.20mm) |
Current - Trip (It) 1.5 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49000 € | 2,45 € |
| 10 | 0,45200 € | 4,52 € |
| 50 | 0,37480 € | 18,74 € |
| 100 | 0,34580 € | 34,58 € |
| 250 | 0,31088 € | 77,72 € |
| 500 | 0,28674 € | 143,37 € |
| 1.000 | 0,26440 € | 264,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19910 € | 597,30 € |
| 6.000 | 0,18645 € | 1.118,70 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

