



RXEF040S | |
|---|---|
DigiKey Part Number | RXEF040SHF-ND |
Manufacturer | |
Manufacturer Product Number | RXEF040S |
Description | PTC RESET FUSE 72V 400MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 400 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 3.8 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 550 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.29 Ohms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.299" Dia x 0.118" T (7.60mm x 3.00mm) |
Current - Hold (Ih) (Max) 400 mA | Height - Seated (Max) 0.532" (13.50mm) |
Current - Trip (It) 800 mA | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36800 € | 1,84 € |
| 10 | 0,34000 € | 3,40 € |
| 50 | 0,28180 € | 14,09 € |
| 100 | 0,26010 € | 26,01 € |
| 250 | 0,23384 € | 58,46 € |
| 500 | 0,21568 € | 107,84 € |
| 1.000 | 0,19887 € | 198,87 € |
| 5.000 | 0,16446 € | 822,30 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

