



RXEF017S-2 | |
|---|---|
DigiKey Part Number | RXEF017S-2-ND - Tape & Reel (TR) 18-RXEF017S-2TR-ND - Tape & Reel (TR) 18-RXEF017S-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF017S-2 |
Description | PTC RESET FUSE 60V 170MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 170 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 170 mA | |
Current - Trip (It) | 340 mA | |
Current - Max | 40 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 3.3 Ohms | |
Resistance - Post Trip (R1) (Max) | 8 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | |
Height - Seated (Max) | 0.441" (11.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38400 € | 1,92 € |
| 10 | 0,35500 € | 3,55 € |
| 50 | 0,29420 € | 14,71 € |
| 100 | 0,27130 € | 27,13 € |
| 250 | 0,24396 € | 60,99 € |
| 500 | 0,22502 € | 112,51 € |
| 1.000 | 0,20752 € | 207,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15971 € | 399,27 € |
| 5.000 | 0,14712 € | 735,60 € |
| 7.500 | 0,14264 € | 1.069,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14359 € | 358,97 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

