


RXEF005-1 | |
|---|---|
DigiKey Part Number | RXEF005-1-ND |
Manufacturer | |
Manufacturer Product Number | RXEF005-1 |
Description | PTC RESET FUSE 60V 50MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 50 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 7.3 Ohms |
Series | Resistance - Post Trip (R1) (Max) 20 Ohms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.315" Dia x 0.118" T (8.00mm x 3.00mm) |
Current - Hold (Ih) (Max) 50 mA | Height - Seated (Max) 0.327" (8.30mm) |
Current - Trip (It) 100 mA | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXEF005 | Littelfuse Inc. | 22.948 | RXEF005HF-ND | 0,37000 € | Similar |


