



RXE375 | |
|---|---|
DigiKey Part Number | RXE375-ND |
Manufacturer | |
Manufacturer Product Number | RXE375 |
Description | PTC RESET FUSE 72V 3.75A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 3.75 A Ih Through Hole Radial, Disc |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 3.75 A | |
Current - Trip (It) | 7.5 A | |
Current - Max | 40 A | |
Time to Trip | 24 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 1.071" Dia x 0.118" T (27.20mm x 3.00mm) | |
Height - Seated (Max) | 1.252" (31.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CSA, TUV, UL |




