RXE250 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 27.453
Unit Price: 0,77000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 276
Unit Price: 2,04000 €
Datasheet

Direct


Bourns Inc.
In Stock: 7.154
Unit Price: 0,79000 €
Datasheet

Similar


Bourns Inc.
In Stock: 17.142
Unit Price: 0,77000 €
Datasheet
Polymeric PTC Resettable Fuse 72V 2.5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 2.5 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control

RXE250

DigiKey Part Number
RXE250-ND
Manufacturer
Manufacturer Product Number
RXE250
Description
PTC RESET FUSE 72V 2.5A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 2.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
2.5 A
Current - Trip (It)
5 A
Current - Max
40 A
Time to Trip
15.6 s
Resistance - Initial (Ri) (Min)
50 mOhms
Resistance - Post Trip (R1) (Max)
130 mOhms
Operating Temperature
-
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.819" Dia x 0.118" T (20.80mm x 3.00mm)
Height - Seated (Max)
1.000" (25.40mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.15mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable