



RXE090 | |
|---|---|
DigiKey Part Number | RXE090-ND |
Manufacturer | |
Manufacturer Product Number | RXE090 |
Description | PTC RESET FUSE 72V 900MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 900 mA Ih Through Hole Radial, Disc |
Category | Time to Trip 7.2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 200 mOhms |
Series | Resistance - Post Trip (R1) (Max) 470 mOhms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.441" Dia x 0.118" T (11.20mm x 3.00mm) |
Voltage - Max 72V | Height - Seated (Max) 0.622" (15.80mm) |
Current - Hold (Ih) (Max) 900 mA | Lead Spacing 0.199" (5.05mm) |
Current - Trip (It) 1.8 A | Approval Agency CSA, TUV, UL |
Current - Max 40 A |





