RXE065 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 370
Unit Price: 0,55000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 19.243
Unit Price: 0,42000 €
Datasheet

Direct


Bourns Inc.
In Stock: 10.030
Unit Price: 0,40000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,18442 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,18442 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 1.989
Unit Price: 0,91000 €
Datasheet
Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RXE065

DigiKey Part Number
RXE065-ND
Manufacturer
Manufacturer Product Number
RXE065
Description
PTC RESET FUSE 60V 650MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
5.3 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
310 mOhms
Series
Resistance - Post Trip (R1) (Max)
720 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
60V
Size / Dimension
0.370" Dia x 0.118" T (9.40mm x 3.00mm)
Current - Hold (Ih) (Max)
650 mA
Height - Seated (Max)
0.571" (14.50mm)
Current - Trip (It)
1.3 A
Lead Spacing
0.199" (5.05mm)
Current - Max
40 A
Approval Agency
CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
60R065XULittelfuse Inc.370F2007-ND0,55000 €Direct
RXEF065Littelfuse Inc.19.243RXEF065HF-ND0,42000 €Direct
MF-R065Bourns Inc.10.030MF-R065-ND0,40000 €Direct
PTR060V0065-BKEaton - Electronics Division0283-PTR060V0065-BK-ND0,18442 €Direct
PTR060V0065-BK1Eaton - Electronics Division0283-PTR060V0065-BK1-ND0,18442 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable