RXE040 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 37.006
Unit Price: 0,41000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,47000 €
Datasheet

Direct


Bourns Inc.
In Stock: 8.514
Unit Price: 0,39000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 0,37463 €
Datasheet
RXE(F)040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXE(F)040

RXE040

DigiKey Part Number
RXE040-ND
Manufacturer
Manufacturer Product Number
RXE040
Description
PTC RESET FUSE 72V 400MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 400 mA Ih Through Hole Radial, Disc
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
400 mA
Current - Trip (It)
800 mA
Current - Max
40 A
Time to Trip
3.8 s
Resistance - Initial (Ri) (Min)
550 mOhms
Resistance - Post Trip (R1) (Max)
1.29 Ohms
Operating Temperature
-
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.299" Dia x 0.118" T (7.60mm x 3.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable