



RXE025 | |
|---|---|
DigiKey Part Number | RXE025-ND |
Manufacturer | |
Manufacturer Product Number | RXE025 |
Description | PTC RESET FUSE 72V 250MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 250 mA Ih Through Hole Radial, Disc |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 40 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 1.25 Ohms | |
Resistance - Post Trip (R1) (Max) | 3 Ohms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |





