RXE010 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 37.592
Unit Price: 0,37000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.523
Unit Price: 0,56000 €
Datasheet

Direct


Bourns Inc.
In Stock: 10.171
Unit Price: 0,59000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 2.880
Unit Price: 0,92000 €
Datasheet
Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control

RXE010

DigiKey Part Number
RXE010-ND
Manufacturer
Manufacturer Product Number
RXE010
Description
PTC RESET FUSE 60V 100MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
200 mA
Current - Max
40 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
2.5 Ohms
Resistance - Post Trip (R1) (Max)
7.5 Ohms
Operating Temperature
-
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.118" T (7.40mm x 3.00mm)
Height - Seated (Max)
0.457" (11.60mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable