



RUSBF155-2 | |
|---|---|
DigiKey Part Number | 18-RUSBF155-2TR-ND - Tape & Reel (TR) 18-RUSBF155-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUSBF155-2 |
Description | PTC RESET FUSE 6V 1.55A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.55 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.55 A | |
Current - Trip (It) | 2.65 A | |
Current - Max | 40 A | |
Time to Trip | 2.2 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 100 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.272" L x 0.122" W (6.90mm x 3.10mm) | |
Height - Seated (Max) | 0.461" (11.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,44400 € | 2,22 € |
| 10 | 0,41000 € | 4,10 € |
| 50 | 0,34000 € | 17,00 € |
| 100 | 0,31370 € | 31,37 € |
| 250 | 0,28196 € | 70,49 € |
| 500 | 0,26006 € | 130,03 € |
| 1.000 | 0,23979 € | 239,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24412 € | 732,36 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

