Polymeric PTC Resettable Fuse 16V 1.35 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 1.35 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control

RUSBF135-2

DigiKey Part Number
RUSBF135-2HFTR-ND - Tape & Reel (TR)
RUSBF135-2HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RUSBF135-2
Description
PTC RESET FUSE 16V 1.35A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.35 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
4.5 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
40 mOhms
Series
Resistance - Post Trip (R1) (Max)
112 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
16V
Size / Dimension
0.350" L x 0.118" W (8.90mm x 3.00mm)
Current - Hold (Ih) (Max)
1.35 A
Height - Seated (Max)
0.532" (13.50mm)
Current - Trip (It)
2.7 A
Lead Spacing
0.199" (5.05mm)
Current - Max
40 A
Approval Agency
CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.374
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,68000 €0,68 €
50,56200 €2,81 €
100,51900 €5,19 €
500,43060 €21,53 €
1000,39730 €39,73 €
2500,35708 €89,27 €
5000,32934 €164,67 €
1.0000,30365 €303,65 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22863 €685,89 €
6.0000,21696 €1.301,76 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €